Reference Only

2152743605

NTC Thermistors NTC EPOXY - 3964 40MM 10K 1%

Manufacturer:

Mfr Part:
2152743605

TTI Part:
215274-3605

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNTC Thermistors
B Parameter3964 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Diameter3 mm
Length40 mm
Width3 mm
Height7 mm
PackagingEach
B Tolerance1 %
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.27$3,175.00
$1.26$12,600.00
$1.25$25,000.00
$1.24$49,600.00
$1.22$122,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.