Reference Only

2152723505

NTC Thermistors NTC EPOXY - 3892 40MM 5K1%

Manufacturer:

Mfr Part:
2152723505

TTI Part:
215272-3505

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNTC Thermistors
B Parameter3892 K
Resistance5 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Diameter3 mm
Length40 mm
Width3 mm
Height7 mm
PackagingEach
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.31$3,275.00
$1.30$13,000.00
$1.28$25,600.00
$1.27$50,800.00
$1.26$126,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.