Reference Only
2152721607
NTC Thermistors NTC EPOXY - 3892 100MM 10K0.44
Datasheet
2152721607 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| B Parameter | 3892 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.44 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 3 mm | |
| Length | 100 mm | |
| Width | 3 mm | |
| Height | 7 mm | |
| Packaging | Each | |
| B Tolerance | 1 % | |
| Beta Value | B0/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $2,725.00 | |
| $1.08 | $8,640.00 | |
| $1.07 | $21,400.00 | |
| $1.06 | $42,400.00 | |
| $1.05 | $105,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.