Reference Only

2152703607

NTC Thermistors NTC EPOXY - 3600 100MM 10K 1%

Manufacturer:

Mfr Part:
2152703607

TTI Part:
215270-3607

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNTC Thermistors
B Parameter3600 K
Resistance10 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Diameter3 mm
Length100 mm
Width3 mm
Height7 mm
PackagingEach
B Tolerance1 %
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$3,450.00
$1.37$10,960.00
$1.36$27,200.00
$1.34$53,600.00
$1.33$133,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.