Reference Only
2152703603
NTC Thermistors NTC EPOXY - 3600 25MM 10K 1%
Datasheet
2152703603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| B Parameter | 3600 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 3 mm | |
| Length | 25 mm | |
| Width | 3 mm | |
| Height | 7 mm | |
| Packaging | Each | |
| B Tolerance | 1 % | |
| Beta Value | B0/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $3,475.00 | |
| $1.37 | $13,700.00 | |
| $1.36 | $27,200.00 | |
| $1.34 | $53,600.00 | |
| $1.33 | $133,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.