Reference Only
2138692033
NTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 4050 Beta Value w/ 1% Tolerance, 50kOhm Resistance at 25 C w/ 2% Tolerance, Black
Datasheet
2138692033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213869 | |
| B Parameter | 4050 K | |
| Resistance | 50 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.7 mm | |
| Length | 75 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | 2138692033 02138692033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $4,880.00 | |
| $2.31 | $9,240.00 | |
| $2.29 | $22,900.00 | |
| $2.26 | $45,200.00 | |
| $2.24 | $112,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes