Reference Only
2138652233
NTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 3982 Beta Value w/ 1% Tolerance, 2.25kOhm Resistance at 25 C w/ 2% Tolerance, Black
Datasheet
2138652233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213865 | |
| B Parameter | 3982 K | |
| Resistance | 2.25 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.7 mm | |
| Length | 75 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | 2138652233 02138652233 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $29.50 | |
| $2.92 | $87.60 | |
| $2.89 | $144.50 | |
| $2.86 | $1,430.00 | |
| $2.61 | $2,610.00 | |
| $2.57 | $5,140.00 | |
| $2.24 | $8,960.00 | |
| $2.20 | $22,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes