Reference Only
2138622633
NTC Thermistors NTC Ring Cable 3802 M3 75mm 10K 2%
Datasheet
2138622633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213862 | |
| B Parameter | 3800 K | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 3.7 mm | |
| Length | 75 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | 2138622633 02138622633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.76 | $5,520.00 | |
| $2.73 | $10,920.00 | |
| $2.71 | $27,100.00 | |
| $2.68 | $53,600.00 | |
| $2.65 | $132,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.