Reference Only
2138602637
NTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 2%
Datasheet
2138602637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213860 | |
| B Parameter | 3500 K | |
| Resistance | 10 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 3.7 mm | |
| Length | 300 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | 2138602637 02138602637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $30.40 | |
| $2.86 | $85.80 | |
| $2.69 | $269.00 | |
| $2.66 | $1,330.00 | |
| $2.62 | $2,620.00 | |
| $2.59 | $5,180.00 | |
| $2.50 | $10,000.00 | |
| $2.46 | $24,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.