Reference Only
2138601637
NTC Thermistors NTC Ring Cable 3600 M3 300mm 10K 1%
Datasheet
2138601637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| Series | 213860 | |
| Mounting Style | Ring Lug | |
| Termination Style | Connector | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | 2138601637 02138601637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $6,740.00 | |
| $3.16 | $12,640.00 | |
| $3.12 | $31,200.00 | |
| $3.08 | $61,600.00 | |
| $3.05 | $152,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes