Reference Only
2138601635
NTC Thermistors NTC SENSING RING TERMINAL ASSY
Datasheet
2138601635 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NTC Thermistors | |
| B Parameter | 3500 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 3.7 mm | |
| Length | 75 mm | |
| Packaging | Each | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $5,300.00 | |
| $2.32 | $9,280.00 | |
| $2.26 | $22,600.00 | |
| $2.24 | $44,800.00 | |
| $2.22 | $111,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes