Reference Only

NXRT15WB333JA1B020

Obsolete
NTC Thermistors

Manufacturer:

Mfr Part:
NXRT15WB333JA1B020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNXR
B Parameter4050 K
Resistance33 kOhms
Power Rating7.5 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseBead
Length4 mm
Width2 mm
Height7.5 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/50
Current Rating70 uA
Dissipation Constant1.5 mW / C
Lead Diameter0.4 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant4 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?