Reference Only

NXFT15WB473FA1B030

NTC Thermistors .

Manufacturer:

Mfr Part:
NXFT15WB473FA1B030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNXFT
B Parameter4050 K
Resistance47 kOhms
Power Rating7.5 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter1.2 mm
Width1.2 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Current Rating60 uA
Dissipation Constant1.5 mW / C
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant4 s
TradenameThermostring
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.281$281.00
$0.26$520.00
Need more?
Contact Us