Reference Only

NTSA0XV682JE1B4

Obsolete
NTC Thermistors 6800 ohm +/-3% NTC for Temp Sensor

Manufacturer:

Mfr Part:
NTSA0XV682JE1B4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNTS
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 110 C
Diameter3 mm
Width1.8 mm
Height6 mm
PackagingBulk
Current Rating460 uA
Dissipation Constant2.1 mW / C
Lead Diameter0.4 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant7 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?