Reference Only

NTSA0XV103EE1BJ

Obsolete
NTC Thermistors 10k ohm +/-3% 1.05mA

Manufacturer:

Mfr Part:
NTSA0XV103EE1BJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNTSA
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 110 C
PackagingBulk
Current Rating100 uA
Dissipation Constant2.1 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant7 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?