Reference Only

NTPDD120LD6A0

Obsolete
NTC Thermistors 12.0ohm +/-15% Thermistor-NTC

Manufacturer:

Mfr Part:
NTPDD120LD6A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNT
Resistance12 Ohms
Tolerance15 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 160 C
PackagingAmmo Pack
Current Rating1.5 A
Dissipation Constant9.5 mW / C
Lead Diameter0.6 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?