
NCU15WL683E6SRC
New Product
NTC Thermistors .
Datasheet
NCU15WL683E6SRC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | NTC Thermistors | |
| Package / Case | 0402 (1005 metric) | |
| Tolerance | 3 % | |
| Series | NCU | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| B Parameter | 4485 K | |
| B Tolerance | 1 % | |
| Beta Value | B25/50 | |
| Current Rating | 38 uA | |
| Height | 0.5 mm | |
| Length | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | NTC Thermistors | |
| Resistance | 68 kOhms | |
| Subcategory | Thermistors | |
| Type | NTC Thermistor | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03 | $300.00 |
Need more?