NCU15WB333E6SRC Murata Electronics

NCU15WB333E6SRC

New Product
NTC Thermistors .

Manufacturer:

Mfr Part:
NCU15WB333E6SRC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryNTC Thermistors
SeriesNCU
B Parameter4050 K
Resistance33 kOhms
Tolerance3 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Package / Case0402 (1005 metric)
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
B Tolerance3 %
Beta ValueB25/50
Current Rating55 uA
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.03$300.00
Need more?