Reference Only

33331C

End of Life
Power Inductors - Leaded

Manufacturer:

Mfr Part:
33331C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case16.3 mm x 29 mm x 31 mm
ShieldingUnshielded
Inductance330 uH
Tolerance15 %
Maximum DC Current1.3 A
Maximum DC Resistance126 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum3.4
Self Resonant Frequency1.9 MHz
TerminationStandard
Mounting StylePCB Mount
Length16.3 mm
Width29 mm
Height31 mm
Series3300
PackagingTray
ApplicationDC Filtering
Core TypeToroidal
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?