Reference Only
33330C
End of Life
Power Inductors - Leaded
Datasheet
33330C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Application | DC Filtering | |
| Core Type | Toroidal | |
| Height | 31 mm | |
| Inductance | 33 uH | |
| Length | 16.3 mm | |
| Maximum DC Current | 4.2 A | |
| Maximum DC Resistance | 40 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Package / Case | 16.3 mm x 29 mm x 31 mm | |
| Product Type | Power Inductors - Leaded | |
| Q Minimum | 3.5 | |
| Self Resonant Frequency | 24 MHz | |
| Series | 3300 | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Radial | |
| Termination | Standard | |
| Tolerance | 15 % | |
| Type | Toroidal | |
| Width | 29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?