Reference Only

32681C

Power Inductors - Leaded

Manufacturer:

Mfr Part:
32681C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.5 mm x 10 mm x 24 mm
ShieldingUnshielded
Inductance680 uH
Tolerance15 %
Maximum DC Current550 mA
Maximum DC Resistance377 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum2
Self Resonant Frequency1.2 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.5 mm
Width10 mm
Height24 mm
Series3200
PackagingTray
ApplicationDC Filtering
Core TypeToroidal
Lead Spacing12.7 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?