Reference Only
32101C
Power Inductors - Leaded .
Datasheet
32101C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 21.5 mm x 10 mm x 24 mm | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.4 A | |
| Maximum DC Resistance | 77 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 3.5 | |
| Self Resonant Frequency | 5.3 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.5 mm | |
| Width | 10 mm | |
| Height | 24 mm | |
| Core Material | Ferrite | |
| Series | 3200 | |
| Packaging | Tray | |
| Application | DC Filtering | |
| Core Type | Toroidal | |
| Lead Spacing | 12.7 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $107.40 | |
| $1.67 | $200.40 | |
| $1.56 | $468.00 | |
| $1.48 | $799.20 | |
| $1.40 | $1,428.00 | |
| $1.30 | $3,276.00 |
Need more?