Reference Only

32100C

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
32100C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.5 mm x 10 mm x 24 mm
ShieldingUnshielded
Inductance10 uH
Tolerance15 %
Maximum DC Current4.5 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum3.1
Self Resonant Frequency69 MHz
TerminationStandard
Mounting StylePCB Mount
Length21.5 mm
Width10 mm
Height24 mm
Core MaterialFerrite
Series3200
PackagingTray
ApplicationDC Filtering
Core TypeToroidal
Lead Spacing12.7 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$129.00
$1.68$201.60
$1.56$468.00
$1.48$799.20
$1.40$1,428.00
$1.30$3,276.00
Need more?