Reference Only

22R154C

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
22R154C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case6.5 mm x 8.5 mm
ShieldingUnshielded
Inductance150 uH
Tolerance10 %
Maximum DC Current520 mA
Maximum DC Resistance540 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Q Minimum90
Self Resonant Frequency5.7 MHz
TerminationStandard
Mounting StylePCB Mount
Length8.5 mm
Diameter6.5 mm
Core MaterialFerrite
Series2200R
PackagingBulk
ApplicationMagnetic
Lead Diameter1.2 mm
Lead Spacing3 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.66$66.00
$0.601$120.20
$0.576$288.00
$0.543$543.00
$0.502$1,255.00
Need more?