Reference Only

19R474C

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
19R474C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypePower Filter
Termination StyleRadial
Package / Case12 mm x 21 mm
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current1.09 A
Maximum DC Resistance380 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
TerminationStandard
Mounting StylePCB Mount
Length21 mm
Diameter12 mm
Core MaterialFerrite
Series1900R
PackagingBulk
ApplicationPower
Lead Diameter0.8 mm
Lead Spacing6 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.52$121.60
$1.44$345.60
$1.37$767.20
$1.30$1,352.00
$1.21$3,097.60
Need more?