Reference Only

18R155C

End of Life
Power Inductors - Leaded

Manufacturer:

Mfr Part:
18R155C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case13.7 mm x 13 mm
ShieldingUnshielded
Inductance1.5 mH
Tolerance10 %
Maximum DC Current330 mA
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Q Minimum106
Self Resonant Frequency1.6 MHz
TerminationStandard
Mounting StylePCB Mount
Height13 mm
Diameter13.7 mm
Series1800R
PackagingBulk
ApplicationHigh Current
Lead Diameter0.6 mm
Lead Spacing7.2 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?