Reference Only

18154C

Obsolete
Power Inductors - Leaded 150uH 1.1A 4.4MHz Axial Lead

Manufacturer:

Mfr Part:
18154C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleAxial
Inductance150 uH
Maximum DC Current1.1 A
Maximum DC Resistance165 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency4.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length18.25 mm
Diameter13.7 mm
PackagingBulk
ApplicationRF
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?