Reference Only

13R333C

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
13R333C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case9.5 mm x 13.2 mm
ShieldingUnshielded
Inductance33 uH
Tolerance10 %
Maximum DC Current1.8 A
Maximum DC Resistance92 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length13.5 mm
Diameter9.5 mm
Core MaterialFerrite
Series1300R
PackagingBulk
ApplicationMagnetic
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.587$117.40
$0.567$340.20
$0.543$543.00
$0.501$1,302.60
Need more?