Reference Only

12LRS223C

End of Life
Power Inductors - Leaded

Manufacturer:

Mfr Part:
12LRS223C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case10.5 mm x 8.5 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length8.5 mm
Diameter10.5 mm
Core MaterialFerrite
Series1200 LRS
PackagingTray
ApplicationMagnetic
Lead Diameter0.8 mm
Lead Spacing4 mm, 5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?