Reference Only
LI12-1A85
Reed Relays 1 Form A 12 V High Frequency PCB
Datasheet
1612185000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 1 A | |
| Switching Voltage | 1 kVDC | |
| Maximum Switched Power | 100 W | |
| Coil Resistance | 680 Ohms | |
| Series | LI | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1612185000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
624In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $118.72 | |
| $7.27 | $232.64 | |
| $7.13 | $456.32 | |
| $6.99 | $782.88 | |
| $6.86 | $2,195.20 | |
| $6.72 | $4,300.80 | |
| $6.53 | $6,582.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Standex Electronics
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Sign in to add projects and notes