Reference Only

CRF05-1A

Reed Relays 1 Form A 5V SMT High Frequency

Manufacturer:

Mfr Part:
9605180022

TTI Part:
CRF05-1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating10 W
Switching Voltage170 VDC
Coil Suppression DiodeNo Diode
Coil Resistance150 Ohms
SeriesCRF
PackagingReel
Maximum Switching Current500 mA
Product TypeReed Relays
SubcategoryRelays
Part # Aliases9605180022

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,000 available now at ttieurope.com

Associated Parts

M04 Standex Electronics

Standex Electronics

Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
SMCO5 3X4MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
NDFEB 10X5X1.9MM Standex Electronics

Standex Electronics

Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Sign in to add projects and notes