Reference Only
9605180022
Reed Relays 1 Form A 5V SMT High Frequency
Datasheet
9605180022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 10 W | |
| Switching Voltage | 170 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 150 Ohms | |
| Series | CRF | |
| Packaging | Reel | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9605180022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
4,000 available now at ttieurope.com
Associated Parts

Standex Electronics
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm

Standex Electronics
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Sign in to add projects and notes