Reference Only
9005185401
Reed Relays 1 Form A SPST-NO 5V SMD High IR
Datasheet
9005185401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 100 W | |
| Switching Voltage | 1 kVAC, 1 kVDC | |
| Coil Resistance | 80 Ohms | |
| Termination Style | Solder Pin | |
| Series | KT | |
| Packaging | Reel | |
| Maximum Switching Current | 1 A | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9005185401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
43,750 available now at ttieurope.com
Sign in to add projects and notes