Reference Only

5521378210

Solid State Relays - PCB Mount 2 Form A 60V AC/DC 2.5-5.0A, 6-SMD

Manufacturer:

Mfr Part:
5521378210

TTI Part:
SMP-2A37-8ST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating500 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form2 Form A (DPST-NO)
Control Voltage Range1 VDC to 1.5 VDC
Package / CaseSMD DIP-6
Output TypePhoto MOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.8 mm (0.386 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
SeriesSMP-37
On Resistance - Max1.6 Ohms
Pd - Power Dissipation650 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # Aliases5521378210

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.