Reference Only
USP10975
NTC Thermistors 10K OHM 1% PROBE ASSEMBLY
Datasheet
NPPSD103F3T1NE001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | USP | |
| B Parameter | 3892 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 0.1 in | |
| Length | 6 in | |
| Width | 0.1 in | |
| Height | 0.215 in | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | US Sensor | |
| Type | NTC | |
| Part # Aliases | NPPSD103F3T1NE001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,263In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $9.37 | |
| $8.71 | $43.55 | |
| $8.48 | $84.80 | |
| $8.40 | $210.00 | |
| $8.18 | $409.00 | |
| $7.88 | $788.00 | |
| $7.80 | $1,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.