Reference Only
TO103J2K
NTC Thermistors 10K OHM 5% PROBE TO220
Datasheet
TO103J2K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | TO | |
| B Parameter | 3892 K | |
| Resistance | 10 kOhms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | TO-220-2 | |
| Length | 0.595 in | |
| Width | 0.4 in | |
| Height | 0.165 in | |
| Packaging | Tube | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | US Sensor | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $106.00 | |
| $0.95 | $475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes