Reference Only

SB102F1K

NTC Thermistors NTC THERMISTOR

Manufacturer:

Mfr Part:
SB102F1K

TTI Part:
SB102F1K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesSB
B Parameter3419 K
Resistance1 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
Package / CaseMELF-2
Diameter0.096 in
Length0.135 in
Width0.06 in
Height0.096 in
PackagingBulk
Beta ValueB0/50
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 3.86 % / C
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.89$445.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes