Reference Only
NXKE103C3M1NEC001
NTC Thermistors 10K OHM .2% DEG C INTRCHGBL
Datasheet
NXKE103C3M1NEC001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | KT | |
| B Parameter | 3575 K | |
| Resistance | 10 kOhms | |
| Tolerance | 0.2 C | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 135 C | |
| Diameter | 0.095 in | |
| Length | 1.5 in | |
| Width | 0.095 in | |
| Packaging | Bulk | |
| Dissipation Constant | 1 mW / C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.04 % / C | |
| Time Constant | 10 s | |
| Tradename | US Sensor | |
| Type | NTC | |
| Part # Aliases | NXKE103C3M1NEC0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $104.00 | |
| $2.05 | $205.00 | |
| $1.86 | $465.00 | |
| $1.71 | $855.00 | |
| $1.66 | $1,660.00 | |
| $1.62 | $4,050.00 | |
| $1.59 | $7,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes