Reference Only
NSMM103F3T1NHB001
NTC Thermistors NTC 10K OHM +/-1%
Datasheet
NSMM103F3T1NHB001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | MM | |
| B Parameter | 3892 K | |
| Resistance | 10 kOhms | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 220 C | |
| Diameter | 0.053 in | |
| Length | 0.075 in | |
| Width | 0.053 in | |
| Height | 0.049 in | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.4 % / C | |
| Tradename | US Sensor | |
| Type | NTC | |
| Part # Aliases | NSMM103F3T1NHB001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.742 | $185.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes