Reference Only

NSLR103H3Q2HET001

NTC Thermistors 10K OHM 3% NTC CHIP THERM

Manufacturer:

Mfr Part:
NSLR103H3Q2HET001

TTI Part:
NSLR103H3Q2HET001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
Resistance10 kOhms
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeEnd-Banded

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.488$1,220.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.