Reference Only

MM103J1F

NTC Thermistors NTC 10K OHM +/-1%

Manufacturer:

Mfr Part:
NSMM103F3T1NHB001

TTI Part:
MM103J1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesMM
B Parameter3892 K
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
Diameter0.053 in
Length0.075 in
Width0.053 in
Height0.049 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TradenameUS Sensor
TypeNTC
Part # AliasesNSMM103F3T1NHB001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.742$185.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes