Reference Only

KT103G2

NTC Thermistors 10K OHM .2% DEG C INTRCHGBL

Manufacturer:

Mfr Part:
NXKE103C3M1NEC001

TTI Part:
KT103G2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesKT
B Parameter3575 K
Resistance10 kOhms
Tolerance0.2 C
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 80 C
Maximum Operating Temperature+ 135 C
Diameter0.095 in
Length1.5 in
Width0.095 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.04 % / C
TradenameUS Sensor
TypeNTC
Part # AliasesNXKE103C3M1NEC0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.06$103.00
$2.04$204.00
$1.86$465.00
$1.71$855.00
$1.66$1,660.00
$1.62$4,050.00
$1.60$8,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes