Reference Only

HE721A2400

Reed Relays REED RELAY

Manufacturer:

Mfr Part:
HE721A2400

TTI Part:
HE721A2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current500 mA
Switching Voltage200 VDC
Maximum Switched Power10 W
Coil Suppression DiodeNo Diode
Coil Resistance2.15 kOhms
Termination StyleThrough Hole
SeriesHE700
PackagingTube
Form FactorDIP
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes