Reference Only
HE721A1200
Reed Relays REED RELAY
Datasheet
HE721A1200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 10 W | |
| Switching Voltage | 200 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 1 kOhms | |
| Termination Style | Through Hole | |
| Series | HE700 | |
| Packaging | Tube | |
| Form Factor | DIP | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $26.25 | |
| $1.03 | $51.50 | |
| $1.01 | $101.00 | |
| $0.99 | $396.00 | |
| $0.97 | $970.00 | |
| $0.95 | $1,425.00 | |
| $0.93 | $3,069.00 | |
| $0.91 | $9,373.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes