Reference Only
HE3621A0510
Reed Relays REED RELAY
Datasheet
HE3621A0510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 200 VDC | |
| Maximum Switched Power | 10 W | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 500 Ohms | |
| Termination Style | Through Hole | |
| Series | HE3600 | |
| Packaging | Tube | |
| Form Factor | SIP | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $47.25 | |
| $1.79 | $89.50 | |
| $1.76 | $176.00 | |
| $1.73 | $259.50 | |
| $1.70 | $425.00 | |
| $1.68 | $672.00 | |
| $1.65 | $2,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes