Reference Only

HE3321C0500

Reed Relays REED RELAY

Manufacturer:

Mfr Part:
HE3321C0500

TTI Part:
HE3321C0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Power Rating5 W
Switching Voltage175 VDC
Coil Suppression DiodeNo Diode
Coil Resistance125 Ohms
Termination StyleThrough Hole
SeriesHE3300
PackagingTube
Form FactorSIP
Maximum Switching Current250 mA
Product TypeReed Relays
SubcategoryRelays
TradenameHamlin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes