Reference Only
GS303J1K
NTC Thermistors NTC THRM GLASS BEAD 3977 30K 10%
Datasheet
GS303J1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | GS | |
| B Parameter | 3977 K | |
| Resistance | 30 kOhms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 0.06 in | |
| Length | 1.135 in | |
| Width | 0.06 in | |
| Height | 0.135 in | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Dissipation Constant | 0.7 mW/C | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | -4.4 % / C | |
| Time Constant | 5 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |