Reference Only

GP101B0M

NTC Thermistors 100 OHM 20% GLASS COATED

Manufacturer:

Mfr Part:
GP101B0M

TTI Part:
GP101B0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesGP
B Parameter2800 K
Resistance100 Ohms
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 300 C
Diameter0.09 in
Length1.16 in
Width0.09 in
Height0.16 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$6.83$1,707.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.