Reference Only

303JG1J

NTC Thermistors 30K OHM 5% DO-35 GLASS

Manufacturer:

Mfr Part:
303JG1J

TTI Part:
303JG1J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesGET
B Parameter3892 K
Resistance30 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 300 C
Package / CaseDO-35
Diameter0.075 in
Length1 in
Width0.075 in
Height0.16 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.43$215.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes