Reference Only

PLB190STR

Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA

Manufacturer:

Mfr Part:
PLB190STR

TTI Part:
PLB190STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySolid State Relays - PCB Mount
PackagingReel
Load Current Rating130 mA
Load Voltage Rating400 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range900 mVDC to 1.4 VDC
SeriesPLB190
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541498000
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.14$7,140.00
Need more?

My Notes

Sign into see notes.